- RS Stock No.:
- 817-3614
- Mfr. Part No.:
- MCP6044T-I/SL
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3614
- Mfr. Part No.:
- MCP6044T-I/SL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP6041/6042/6043/6044 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.4 → 6 V |
Typical Gain Bandwidth Product | 14kHz |
Typical Slew Rate | 3V/ms |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.5mm |
Width | 3.9mm |
Dimensions | 8.65 x 3.9 x 1.5mm |
Typical Input Voltage Noise Density | 170nV/√Hz |
Length | 8.65mm |
- RS Stock No.:
- 817-3614
- Mfr. Part No.:
- MCP6044T-I/SL
- Brand:
- Microchip