ADA4610-1BRZ Analog Devices,, Op Amp, RRO, 16MHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 16MHz
Typical Dual Supply Voltage ±5 → ±15V
Typical Slew Rate 61V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Rail to Rail Rail to Rail Output
Width 4mm
Offset Voltage 1.8mV
Height 1.5mm
Typical Voltage Gain 107 dB
Input Offset Current 20pA
Maximum Input Voltage 12.5 V
Minimum Input Voltage -12.5 V
Input Voltage Range ±12.5 V
Typical Input Voltage Noise Density 14nV/√Hz
Dimensions 5 x 4 x 1.5mm
Length 5mm
100 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 36,84
(exc. VAT)
kr 46,05
(inc. VAT)
Units
Per unit
Per Pack*
2 - 18
kr 36,84
kr 73,68
20 - 48
kr 34,845
kr 69,69
50 +
kr 32,90
kr 65,80
*price indicative
Packaging Options:
Related Products
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Low noise operational amplifiers from Analog Devices featuring ...
Description:
Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available ...
Low noise operational amplifiers from Analog Devices featuring ...
Description:
Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available ...