- RS Stock No.:
- 911-5659
- Mfr. Part No.:
- MCP6241T-E/OT
- Brand:
- Microchip
Available to back order for despatch 31.05.2024
Added
Price Each (On a Reel of 3000)
Kr. 2,99
(exc. VAT)
Kr. 3,74
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 2,99 | Kr. 8 970,00 |
*price indicative |
- RS Stock No.:
- 911-5659
- Mfr. Part No.:
- MCP6241T-E/OT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 550kHz |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1.3mm |
Width | 1.8mm |
Dimensions | 3.1 x 1.8 x 1.3mm |
Length | 3.1mm |
- RS Stock No.:
- 911-5659
- Mfr. Part No.:
- MCP6241T-E/OT
- Brand:
- Microchip