- RS Stock No.:
- 917-2779
- Mfr. Part No.:
- TSV635IPT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 917-2779
- Mfr. Part No.:
- TSV635IPT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSV63x, TSV63xA, Micro-Power CMOS Operational Amplifiers
Rail-to-Rail input and output
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power, Precision |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Gain Bandwidth Product | 790kHz |
Typical Slew Rate | 0.27V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 10 mA |
Offset Voltage | 4.5mV |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 95 dB |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Typical Input Voltage Noise Density | 60nV/√Hz |
Minimum Input Voltage | 1.5 V |
Input Voltage Range | 1.5 → 5.5 V |
Input Offset Current | 100pA |
Width | 4.5mm |