- RS Stock No.:
- 166-2137
- Mfr. Part No.:
- HCPL0701R2
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2137
- Mfr. Part No.:
- HCPL0701R2
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | MDIP |
Input Current Type | DC |
Maximum Input Current | 20 mA |
Isolation Voltage | 2.5 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 5000% |
- RS Stock No.:
- 166-2137
- Mfr. Part No.:
- HCPL0701R2
- Brand:
- ON Semiconductor