onsemi, MOC3041SM AC Input Triac Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 166-2114
- Mfr. Part No.:
- MOC3041SM
- Brand:
- onsemi
Bulk discount available
Subtotal (1 bag of 1000 units)*
Kr.3 712 00
(exc. VAT)
Kr.4 640 00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 11. november 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | Kr. 3,712 | Kr. 3 712,00 |
2000 - 9000 | Kr. 3,352 | Kr. 3 352,00 |
10000 + | Kr. 3,337 | Kr. 3 337,00 |
*price indicative
- RS Stock No.:
- 166-2114
- Mfr. Part No.:
- MOC3041SM
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Output Device | Triac | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | DIP | |
Input Current Type | AC | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 7.5 kVrms | |
Logic Output | Yes | |
Series | MOC | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 7.5 kVrms | ||
Logic Output Yes | ||
Series MOC | ||