- RS Stock No.:
- 796-5165
- Mfr. Part No.:
- TLP220G
- Brand:
- Toshiba
50 In stock for same day dispatch
Added
Price Each
Kr. 41,77
(exc. VAT)
Kr. 52,21
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 41,77 |
10 - 49 | Kr. 34,22 |
50 - 99 | Kr. 32,33 |
100 - 499 | Kr. 31,44 |
500 + | Kr. 30,77 |
- RS Stock No.:
- 796-5165
- Mfr. Part No.:
- TLP220G
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | MOSFET |
Maximum Forward Voltage | 1.75V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 0.1ms |
Maximum Input Current | 100 mA |
Isolation Voltage | 5000 Vrms |
Typical Fall Time | 0.2ms |
- RS Stock No.:
- 796-5165
- Mfr. Part No.:
- TLP220G
- Brand:
- Toshiba