- RS Stock No.:
- 878-8556
- Mfr. Part No.:
- 601297086
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 878-8556
- Mfr. Part No.:
- 601297086
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Bosch Orbital Sander (GSS 140 A)
Boschs palm fitting GSS 140 A comes with the recognised Easy-Fit system enabling quick change Velcro style fastening and also the convenience of using any roll type paper too. The small size offers great comfort and control while the 180W motor offers a high removal rate.
A perfect hold of the paper without creasing and tearing
Bosch Microfilter System: perfect, efficient dust extraction
Ergonomic design with two softgrip surfaces for two grip positions
Low-vibration for fatigue-free working
Long lifetime due to sealed ball bearing and the high-quality white sanding plate
Bosch Microfilter System: perfect, efficient dust extraction
Ergonomic design with two softgrip surfaces for two grip positions
Low-vibration for fatigue-free working
Long lifetime due to sealed ball bearing and the high-quality white sanding plate
Supplied with
2 x Sheets of Sanding Paper Hole Punch Microfilter Box
Specifications
Attribute | Value |
---|---|
Orbit Size | 1.6mm |
Pad Size | 105 x 113mm |
Pad Grip Method | Loop |
Power Input | 180W |
Voltage Rating | 230V |
Plug Type | BS 1362 |
Model Number | GSS 140 A |