Pico Technology TA385 Oscilloscope Probe, For Use With TA375 Probe, TA386 Probe

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Pico Technology Oscilloscope Probe

The Pico Technology oscilloscope probe is a pack of five replacement spring probe tips exclusively for TA375 and TA386 probes. You have to simply unscrew the probe tip fitted to the probe and screw in a news tip. It is a passive high-impedance oscilloscope probe suitable for most of the oscilloscopes with a 1 Mohm input impedance. The probe incorporates a two-position slide switch in the head that selects an attenuation of 1:1 or 10:1.

Features and Benefits

• Does not require power supply or batteries
• Lightweight and portable measurement accessories
• Simple and easy to use

Applications

• Science and engineering
• Medicine
• Automotive industry
• General-purpose use in laboratory
• Telecom industry

Specifications
Attribute Value
Accessory Type Probe Tip
For Use With TA375 Probe, TA386 Probe
1 In stock for delivery within 1 working days
Price Each
kr 189,43
(exc. VAT)
kr 236,79
(inc. VAT)
Units
Per unit
1 +
kr 189,43
Related Products
The N2784A single arm probe positioner (134-6160) and ...
Description:
The N2784A single arm probe positioner (134-6160) and N2785A 2-arm probe positioner (134-6162) provide quick and stable X-Y positioning with only a “lift and drop” motion to put the probe in place for PC boards and devices that require hands-free ...
The Teledyne Le. Croy HVFO103 (RS 136-8330) is ...
Description:
The Teledyne Le. Croy HVFO103 (RS 136-8330) is a high voltage (HV) fibre-optically isolated 60MHz oscilloscope probe that is designed for the measurement of small signals floating on a high voltage bus in power electronics designs. Optical isolation between the ...
The Teledyne Le. Croy HVFO103 (RS 136-8330) is ...
Description:
The Teledyne Le. Croy HVFO103 (RS 136-8330) is a high voltage (HV) fibre-optically isolated 60MHz oscilloscope probe that is designed for the measurement of small signals floating on a high voltage bus in power electronics designs. Optical isolation between the ...
The Teledyne Le. Croy RP4030 Power Rail Probe ...
Description:
The Teledyne Le. Croy RP4030 Power Rail Probe meets the specific requirements of those who need to acquire a low-voltage DC signal as part of a: Comprehensive power integrity, digital power management IC (PMIC), voltage regulator module (VMR), point-of-load (POL) ...