- RS Stock No.:
- 289-2930
- Mfr. Part No.:
- P6112
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 289-2930
- Mfr. Part No.:
- P6112
- Brand:
- Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tektronix Oscilloscope Probes
High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements. Each probe features compensation trimmers to allow matching to instruments.
Supplied complete with accessories
Rated voltage CAT II 300V rms, CAT I 400V rms
Rated voltage CAT II 300V rms, CAT I 400V rms
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive, Voltage |
Attenuation | 10x |
Bandwidth | 100MHz |
Connector Type | BNC |
Model Number p | P6112 |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 300 V ac, 400 V ac |
Safety Category | CAT I 400 V ac, CAT II 300 V ac |