- RS Stock No.:
- 485-0641
- Mfr. Part No.:
- HX0030B
- Brand:
- Metrix
Discontinued product
- RS Stock No.:
- 485-0641
- Mfr. Part No.:
- HX0030B
- Brand:
- Metrix
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
OX 7042, OX 7102, OX 7104 Oscilloscope accessories
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.
HX0031: PROBIX BNC adapter.
HX0032: PROBIX 50 Ohm adapter.
HX0033: PROBIX banana adapter.
HX0034: PROBIX probe 10 mA → 80A / 100 KHz.
HX0035: PROBIX type K thermocouple adapter.
HX0038: carry case.
HX0039: Ethernet straight cable.
HX0040: Ethernet twisted cable.
HX0041: RS232 / CENTRONICS adapter.
HX0042: RS232 / SubD 9 point cable.
HX0055: USB / RS232 adapter.
SX-METRO / P: data processing software.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 250MHz |
Model Number p | HX0030 |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000 V |
Series | OX |
Safety Category | CAT II 1000 V, CAT III 600 V |