LeCroy WSXs-I2Cbus TD Oscilloscope Probe I2C Trigger & Decode Software, For Use With WaveSurfer Series

  • RS Stock No. 672-1680
  • Mfr. Part No. WSXs-I2Cbus TD
  • Brand LeCroy
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Product Details

LeCroy WaveSurfer Xs-A and MXs-A

Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.

Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)

Note

Optional Wavesurfer accessories include: software packages WSXs-ADVTRIG (Advanced Trigger) 672-1677 and WSXs-MATHSURF (Extended Math) 672-1671; serial data trigger and decode WSXs-12Cbus TD (l2

C

) 672-1680 and WSXs-SPIbus TD (SPI) 672-1683; 30A, 50MHz current probe AP015 (AC/DC, 30Arms, 50Apeak Pulse) 672-1699; high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706; soft carrying case WSXs-SOFTCASE 672-1674; mixed signal oscilloscope option MS-250 (250MHz, 1GS/s, 18 channel, 10Mpts/Ch, 108W x 213L x 38D mm) 672-1687; large gripper probe set PK400-1 for 0.10in (2.54mm) pin pitch (includes 10 colour-coded probes) 672-1700

Supplied with

Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation

LeCroy Digital Oscilloscopes

Specifications
Attribute Value
Accessory Type I2C Trigger & Decode Software
For Use With WaveSurfer Series
Discontinued product
Related Products
Unique electronic maintenance instrument incorporating 5 complementary tools: ...
Description:
Unique electronic maintenance instrument incorporating 5 complementary tools: Oscilloscope; FFT Analyser; Multimeter/Wattmeter; Harmonic Analyser on voltage/current/power; Recorder. Bandwidth up to 200MHz600V/Cat III isolated channels. Sampling rate 2.5GS/s in one-shot mode and 50GS/s in ETS mode. Memory depth up ...
CXPI (Clock Extension Peripheral Interface) is the next-generation ...
Description:
CXPI (Clock Extension Peripheral Interface) is the next-generation automotive communication protocol intended to reduce the number and weight of wiring harnesses by making multiplexing possible even in advanced, multifunction HMI (human machine interface) automotive systems. In many cases, CXPI is ...
The Digital Multimeter App within Bench. Vue enables ...
Description:
The Digital Multimeter App within Bench. Vue enables control of digital multimeters to visualize measurements, perform data logging and annotate captured data. Quickly automate DMM measurements and setups into test sequences using the included Test Flow capabilities. Get deeper insight ...
The Power Supply App within Bench. Vue enables ...
Description:
The Power Supply App within Bench. Vue enables control of power supplies to set parameters, visualize power output, set status alerts, and data log changing voltage and current over time. Quickly automate power supply setups and measurements into test sequences ...