Keysight Technologies Builder Pro Oscilloscope Software for Use with InfiniiVision Series, Pulse Waveform Generator
- RS Stock No.:
- 747-0891
- Mfr. Part No.:
- 33503A
- Brand:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 747-0891
- Mfr. Part No.:
- 33503A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 33503A BenchLink Waveform Builder Pro Software 33200, 33500, 81100 Series
Keysight 33503A BenchLink Waveform Builder Pro Software provides advanced signal creation and editing capabilities without requiring hours of programming. It is the first full-featured waveform creation software for pulse/function/arbitrary waveform generators. The software enables users to take full advantage of the signal generation capabilities of the Keysight 33200, 33500, 81100 Series waveform generators and makes custom waveform creation quick and simple. This Microsoft Windows®-based program provides easy-to-use creation tools such an equation editor, waveform math and drawing tools to create custom signals with a library of built-in waveforms to choose from. The software also provides a waveform sequencer, filters and windowing functions, enabling users to easily modify and further define their waveform.
The software supports: function/arbitrary waveform generators 33210A (667-2591 ), 33220A (667-2597 ), 33250A (667-2594 ), 33521A (711-6871 , 711-6874 ) and 33522A (711-6878 , 711-6887 ); pulse/function/arbitrary noise generators 81150A, 81160A, 81180A; arbitrary waveform generator M8190A.
The software supports: function/arbitrary waveform generators 33210A (667-2591 ), 33220A (667-2597 ), 33250A (667-2594 ), 33521A (711-6871 , 711-6874 ) and 33522A (711-6878 , 711-6887 ); pulse/function/arbitrary noise generators 81150A, 81160A, 81180A; arbitrary waveform generator M8190A.
Waveform libraries provide quick and easy access to common signals (sine, square, triangle, ramp, pulse, exponential) and complex signals
Free-hand, point, and line-draw modes to create custom shapes
Equation editor allows user to create waveforms with exact polynomials
Advanced math functions provide additional flexibility for more complex signals
Sequencing editor allows user to build and arrange composite waveforms to optimise design
Filtering and windowing functions enable user to smooth transitions between waveforms
Fast Fourier Transform (FFT) allows viewing of frequency characteristics of signals
Complimentary Cumulative Distribution Function (CCDF) curves allow viewing of power characteristics of signals
Free-hand, point, and line-draw modes to create custom shapes
Equation editor allows user to create waveforms with exact polynomials
Advanced math functions provide additional flexibility for more complex signals
Sequencing editor allows user to build and arrange composite waveforms to optimise design
Filtering and windowing functions enable user to smooth transitions between waveforms
Fast Fourier Transform (FFT) allows viewing of frequency characteristics of signals
Complimentary Cumulative Distribution Function (CCDF) curves allow viewing of power characteristics of signals
Note
Specifications
Attribute | Value |
---|---|
Accessory Type | BenchLink Waveform Builder Pro Software |
For Use With | InfiniiVision Series, Pulse Waveform Generator |
Software Name | Builder Pro |