- RS Stock No.:
- 124-1965
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-1965
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro IDS-300 Series Handheld Digital Storage Oscilloscope with Digital Multimeter
RS Pro IDS-300 Series handhelds have a multi-point touch panel which enables engineers to easily move waveform positions, adjust waveform size and set trigger conditions. DUT signals can be retrieved quickly and easily. Landscape or portrait measurement display gives the opportunity to create a multi-functional measurement environment which clearly displays waveforms under full-screen status.
Features and Benefits
Built-in 50 000 counts digital multimeter, 3 digits resolution
Simultaneous DMM and DSO operation
Portrait and landscape display modes
1 GSa/s maximum sample rate
Maximum 5 Mpts memory depth
7 inch 800 x 480 full touch panel capacitive LCD multi-point control
36 automatic measurement functions
DCV, DCA, ACV, ACA, R, diode, continuity
Edge, Alt, Video and Pulse trigger functions
FFT, FFTrms, +, -, /, math functions
Temperature measurement
30 000 consecutive waveform records logging function, replay measurement results any time
Built-in engineering calculator, SMD resistance coding, colour coding, attenuator calculation
X-Y mode, Go/No Go, Trend plot
Shielded BNC terminals
7.4 V/6100 mAH battery for up to 4 hours operation
Fuse protection for the current ports
Simultaneous DMM and DSO operation
Portrait and landscape display modes
1 GSa/s maximum sample rate
Maximum 5 Mpts memory depth
7 inch 800 x 480 full touch panel capacitive LCD multi-point control
36 automatic measurement functions
DCV, DCA, ACV, ACA, R, diode, continuity
Edge, Alt, Video and Pulse trigger functions
FFT, FFTrms, +, -, /, math functions
Temperature measurement
30 000 consecutive waveform records logging function, replay measurement results any time
Built-in engineering calculator, SMD resistance coding, colour coding, attenuator calculation
X-Y mode, Go/No Go, Trend plot
Shielded BNC terminals
7.4 V/6100 mAH battery for up to 4 hours operation
Fuse protection for the current ports
Areas of Application
Large electric system tests
Power product tests
Motor tests
Solar power battery inspection and repair
Field assignments
Power product tests
Motor tests
Solar power battery inspection and repair
Field assignments
Supplied with
Quick start guide, user manual CD, power cord, passive probe, multimeter test lead (x2), soft carrying case (large), protection bag (small), AC-DC adapter, wrist strap
RS Pro
Specifications
Attribute | Value |
---|---|
Bandwidth | 200MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Digital Storage |
Series | IDS300 |
Calibrated | UKAS |
Interface | USB |
Power Source | Battery |
Display Type | Colour |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 5ns/div |
Screen Size | 7in |
Sample Rate Random | 1 G samples/s |
Weight | 1.5kg |
Maximum Time Base | 100s/div |
Battery Type | Li-ion Polymer |
Battery Life | 4.1 h |
Height | 59.7mm |
Dimensions | 240.2 x 136 x 59.7mm |
Record Length | 5M points/ch |
Length | 240.2mm |
Plug Type | UK |
Safety Category Voltage | 300 V, 600 V |
Rise Time | <1.7ns |
Safety Category | CAT II 300 V, CAT II 600 V, CAT III 300 V |
Safety Category Level | CAT II, CAT III |