Tektronix TBS1154 Digital Storage Oscilloscope, 150MHz, 4 Channels With UKAS Calibration
Discontinued product
- RS Stock No.:
- 785-2782
- Mfr. Part No.:
- TBS1154
- Brand:
- Tektronix
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tektronix TBS1000 Series
Features & Benefits
Note
Note
Supplied with
Attribute | Value |
Number of Channels | 4 |
Bandwidth | 150MHz |
Oscilloscope Type | Digital Storage |
Series | TBS1000 |
Calibrated | UKAS |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 5.7in |
Sample Rate Random | 1 Gsps |
Safety Category Level | CAT II |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category | CAT II 300 V |
Safety Category Voltage | 300V |
Vertical Resolution | 8 bit |