ISO-TECH GDS-200 Series Digital Oscilloscope, Digital Storage, Portable, 2 Channels With RS Calibration, 100MHz

  • RS Stock No. 898-8850
  • Mfr. Part No. IDS-210
  • Brand ISO-TECH
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ISO-TECH IDS-200/IDS-300 Series Handheld Digital Storage Oscilloscopes

ISO-TECH IDS-200/IDS-300 handheld 2-channel DSOs are available in economic models IDS-207, 70MHz ( 899-7886 ), IDS-210, 100MHz ( 899-7895 ) & IDS-220, 200MHz ( 899-7898 ) and in advanced models IDS-307, 70MHz ( 899-7870 ), IDS-310, 100MHz ( 899-7889 ) & IDS-320, 200MHz ( 899-7882 ). The IDS-200 models have memory depth 1Mpts per channel and DMM count 5000. The IDS-300 models have memory depth 5Mpts per channel, DMM count 50,000 and temperature measurement. All models have maximum sample rate 1GSa/sec. The IDS-200/IDS-300 Series touch panel capacitive LCD technology enables a waveform to be moved and a line position to be triggered using one finger. Vertical voltage levels and time division scales can be adjusted using two fingers. The menu is similarly intuitive, with finger-tip control over location of measurement functions and anytime-anywhere saving and retrieval of diagrams and data.

Two input channels
1GSa/sec maximum sample rate
Maximum memory depth per channel 5Mpts (IDS-300)/1Mpts (IDS-200)
7 inch 800 x 480 full touch panel capacitive LCD (multi-point control, landscape and portrait display)
Built-in DMM 50,000 counts (IDS-300)/5000 counts (IDS-200)
30,000 consecutive waveform records logging function (anytime replay of measurement results)
Temperature measurement and logging function (IDS-300 only)
Built-in calculator, SMD resistance coding, colour coding and attenuator calculation application software
Dimensions 240.2 x 136 x 59.7 mm
Weight 1.5kg approximately

Supplied with

150MHz probe (for use with IDS-207/307/210/310) or 250MHz probe (for use with IDS-220/320), test lead, power cord, soft carrying case, soft carrying bag, AC-DC adapter, wrist strap, Quick Start guide, user manual on CD

ISO-TECH

Specifications
Attribute Value
Number of Channels 2
Bandwidth 100MHz
Oscilloscope Type Digital Storage, Portable
Series GDS-200
Calibrated RSCAL
Power Source Battery
Display Type LCD
Minimum Vertical Sensitivity 2mV/div
Maximum Vertical Sensitivity 10V/div
Minimum Time Base 5ns/div
Screen Size 7in
Sample Rate Random 1 G samples/s
Battery Type Lithium-Ion Polymer
Safety Category Voltage 300 Vrms, 600 Vrms
Rise Time <3.5ns
Safety Category CAT II 600 Vrms, CAT III 300 Vrms
Safety Category Level CAT II, CAT III
Discontinued product
Related Products
TDS3000C Series features simple navigation and dedicated front ...
Description:
TDS3000C Series features simple navigation and dedicated front panel controls for speed and ease of use. Open. Choice® PC Communication Software enables screen images and waveform data to be pulled simply into a stand-alone desktop application or directly into Microsoft ...
Unique electronic maintenance instrument incorporating 5 complementary tools: ...
Description:
Unique electronic maintenance instrument incorporating 5 complementary tools: Oscilloscope; FFT Analyser; Multimeter/Wattmeter; Harmonic Analyser on voltage/current/power; Recorder. Bandwidth up to 200MHz600V/Cat III isolated channels. Sampling rate 2.5GS/s in one-shot mode and 50GS/s in ETS mode. Memory depth up ...
Tektronix TDS2000C Series digital storage oscilloscopes were introduced ...
Description:
Tektronix TDS2000C Series digital storage oscilloscopes were introduced to enable users to achieve more in less time. Features incorporated as standard include USB connectivity, 16 automated measurements, limit testing, data logging and context-sensitive help. Compatible probes include: passive, TPP0101 ( ...
THS3000 series handheld oscilloscopes provide bench performance in ...
Description:
THS3000 series handheld oscilloscopes provide bench performance in a compact and portable package. They offer true portability and battery operation, optimising their use for both bench design and field test. THS3000 key applications include design and debug of electronic systems, ...