RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Abus 50mm Titalium Key 96CSTI/50 Safety Padlock


Discontinued product
RS Stock No.:
122-2456
Mfr. Part No.:
70878
Brand:
ABUS

RoHS Status: Not Applicable

COO (Country of Origin):
CN

ABUS Padlock 96TI and 96CSTI Titalium


ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.


Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack


Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.


Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458


Note

Rated 8 out of 10 on the Abus protection system

AttributeValue
Lock TypeKey
Shackle Diameter9.5mm
Shackle Length23mm
Keyed AlikeYes
MaterialTitalium
Body Width50mm
Quantity Per Package1