- RS Stock No.:
- 122-2461
- Mfr. Part No.:
- 98TI/70
- Brand:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-2461
- Mfr. Part No.:
- 98TI/70
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ABUS Padlock 98TI Monobloc Titalium
The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft
Solid lock body made from TITALIUM aluminium alloy - high security with low weight
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle
Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Shackle Diameter | 12mm |
Shackle Length | 14mm |
Material | Titalium |
Body Width | 70mm |
Quantity Per Package | 1 |