- RS Stock No.:
- 167-8672
- Mfr. Part No.:
- RPH100V47R00JB
- Brand:
- Vishay
35 In stock for same day dispatch
Added
Price Each (In a Box of 5)
Kr. 506,286
(exc. VAT)
Kr. 632,858
(inc. VAT)
Units | Per unit | Per Box* |
5 - 5 | Kr. 506,286 | Kr. 2 531,43 |
10 + | Kr. 496,166 | Kr. 2 480,83 |
*price indicative |
- RS Stock No.:
- 167-8672
- Mfr. Part No.:
- RPH100V47R00JB
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 100W |
Series | RPH100 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |