- RS Stock No.:
- 178-1193
- Brand:
- RS PRO
48 In stock for same day dispatch
Added
Price Each
Kr. 1 095,51
(exc. VAT)
Kr. 1 369,39
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 095,51 |
5 - 9 | Kr. 1 018,87 |
10 - 19 | Kr. 942,13 |
20 - 39 | Kr. 865,38 |
40 + | Kr. 777,83 |
- RS Stock No.:
- 178-1193
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
350 Watt power resistor suitable for multiple industries & applications including- Traction, Power Supplies, Control devices and Robotics
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Power Rating | 350W |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60 x 65 x 32mm |
Overall Length | 60mm |
Overall Width | 65mm |
Overall Height | 32mm |