- RS Stock No.:
- 185-2323
- Brand:
- RS PRO
52 In stock for same day dispatch
Added
Price Each
Kr. 662,29
(exc. VAT)
Kr. 827,86
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 662,29 |
5 - 9 | Kr. 616,07 |
10 - 24 | Kr. 569,64 |
25 - 49 | Kr. 523,11 |
50 + | Kr. 470,32 |
- RS Stock No.:
- 185-2323
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Metal Clad Braking Resistor
The RS PRO R300 series resistor has a resistance of 100ohm and 300W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• Heat sink mountable for increased power dissipation
• High power density
• Operating temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
• High power density
• Operating temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
Certifications
• UL approved
• RoHS compliant
• RoHS compliant
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 300W |
Series | R300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -200ppm/°C |
Maximum Temperature Coefficient | +200ppm/°C |
Dimensions | 215 x 60 x 30mm |
Overall Length | 215mm |
Overall Height | 30mm |
Overall Width | 60mm |