- RS Stock No.:
- 789-0908
- Mfr. Part No.:
- RCH10S100R0JS06
- Brand:
- Vishay
Available to back order for despatch 29.07.2024
Added
Price Each
Kr. 146,54
(exc. VAT)
Kr. 183,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 146,54 |
5 - 9 | Kr. 131,88 |
10 - 24 | Kr. 109,88 |
25 - 49 | Kr. 102,66 |
50 + | Kr. 95,32 |
- RS Stock No.:
- 789-0908
- Mfr. Part No.:
- RCH10S100R0JS06
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
10 W thick film resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 10W |
Series | RCH10 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
- RS Stock No.:
- 789-0908
- Mfr. Part No.:
- RCH10S100R0JS06
- Brand:
- Vishay