- RS Stock No.:
- 789-1074
- Mfr. Part No.:
- RTOP100V4700JB
- Brand:
- Vishay
2 In stock for same day dispatch
Added
Price Each
Kr. 587,51
(exc. VAT)
Kr. 734,39
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 587,51 |
5 - 9 | Kr. 534,71 |
10 - 24 | Kr. 482,35 |
25 - 49 | Kr. 418,33 |
50 + | Kr. 358,38 |
- RS Stock No.:
- 789-1074
- Mfr. Part No.:
- RTOP100V4700JB
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 100W |
Series | RTOP100V |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |