- RS Stock No.:
- 880-7310
- Mfr. Part No.:
- RCMC50012R0KB
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 880-7310
- Mfr. Part No.:
- RCMC50012R0KB
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Product Details
500 Watt Vishay RCMC Power Resistors
Vishay RCMC power resistors are constructed from thick film metal on film. These power resistors offer a cold system without external radiation and a high power/volume ratio solution.
Features and Benefits:
Non-inductive
Easy assembly
Self calibrated pressure (400N)
Cooled by auxiliary heatsink (not supplied)
Easy assembly
Self calibrated pressure (400N)
Cooled by auxiliary heatsink (not supplied)
Applications:
Power inverters for windmill and railway drives, power supplies for industrial and automotive, HVDC/SVC valves, large drives and HEV/EV battery management.
Specifications
Attribute | Value |
---|---|
Resistance | 12Ω |
Power Rating | 750W |
Series | RCMC |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 67 x 60 x 25mm |
Overall Width | 60mm |
Overall Height | 25mm |
Overall Length | 67mm |