Schurter FEF Series Panel Mount Fuse Holder for mini Fuse

  • RS Stock No. 866-3331
  • Mfr. Part No. 0031.1085
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

FEF fuse holder

Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses.

Device is fully compliant with all handling safety specifications.
Carrier for 5 x 20 mm fuses.
Solder tag connections.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size Mini
Compatible Fuse Length 20mm
Compatible Fuse Diameter 5mm
Compatible Fuse Dimensions 5 x 20mm
Series FEF
Compatible Fuse Sizes Mini
Available to back order for despatch when stock is available
Price Each
kr 31,30
(exc. VAT)
kr 39,12
(inc. VAT)
Units
Per unit
1 +
kr 31,30
Related Products
Compact size. Accommodates two active and two spare ...
Description:
Compact size. Accommodates two active and two spare fuses. Environmentally sealed Available with integrated mounting feature, or dovetail that accepts mounting clips. Due to mounting being on the housing assembly instead of the cover, there is a reduced applied load ...
The Schurter FUS series 16 A (VDE), 32 ...
Description:
The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it ideal to use in harsh ...
Schurter FEC series panel mount fuse holders for ...
Description:
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap. For appliances in unattended use. ...
Schurter FIO series shock safe panel mount fuse ...
Description:
Schurter FIO series shock safe panel mount fuse holders for 5 x 20 mm cartridge fuses. The FIO series are available with solder or quick connect terminals in a tin-plated copper alloy. For appliances in unattended use. Low profile fuse ...