- RS Stock No.:
- 866-3353
- Mfr. Part No.:
- 0031.1185
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 866-3353
- Mfr. Part No.:
- 0031.1185
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
FEF fuse holder
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses.
Device is fully compliant with all handling safety specifications.
Carrier for 5 x 20 mm fuses.
Solder tag connections.
Carrier for 5 x 20 mm fuses.
Solder tag connections.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Size | Mini |
Current Rating | 10A |
Voltage Rating | 250V ac |
Number of Poles | 1 |
Compatible Fuse Length | 20mm |
Protection Category | PC2 |
Contact Material | Tin Plated Copper Alloy |
Terminal Type | Solder |
Compatible Fuse Diameter | 5mm |
Series | FEF |
Cap Style | Slotted |
Standards Met | cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified |
Compatible Fuse Sizes | Mini |