Schurter FEU Series Panel Mount Fuse Holder for mini Fuse

  • RS Stock No. 866-3501
  • Mfr. Part No. 0031.1757
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

FEU fuse holder

Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Specifications
Attribute Value
Fuse Size Mini
Compatible Fuse Length 20mm
Compatible Fuse Diameter 5mm
Compatible Fuse Dimensions 5 x 20mm
Series FEU
Compatible Fuse Sizes Mini
Available to back order for despatch 19.05.2020
Price Each (In a Pack of 100)
kr 21,055
(exc. VAT)
kr 26,319
(inc. VAT)
Units
Per unit
Per Pack*
100 +
kr 21,055
kr 2 105,50
*price indicative
Related Products
Schurter FEP series panel mount fuse holders for ...
Description:
Schurter FEP series panel mount fuse holders for 5 x 20 mm cartridge fuses. The FEP series have solder terminals and a finger grip cap. For appliances in unattended use. Low profile fuse holder with insulation walls. Panel Mount. Solder ...
Schurter FEF series panel mount fuse holders for ...
Description:
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses. Device is fully compliant with all handling safety specifications.Carrier for 5 x 20 mm fuses.Solder tag connections.
Schurter FIO series shock safe panel mount fuse ...
Description:
Schurter FIO series shock safe panel mount fuse holders for 5 x 20 mm cartridge fuses. The FIO series are available with solder or quick connect terminals in a tin-plated copper alloy. For appliances in unattended use. Low profile fuse ...
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...