Schurter FUP Series 16A Slotted Cap Panel Mount Fuse Holder for mini Fuse, PC2

  • RS Stock No. 866-3606
  • Mfr. Part No. 0031.2500
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter Fuse Holder FUP IP40

The FUP fuseholder from SCHURTER offers a shock-safe fuseholder for PCB mount approved for currents up to 16A (VDE) or 20A (UL). It has a 4W-rated power acceptance at 16A and an ambient temperature of 23° C, and is suitable for installation in equipment having protection classes I and II in accordance with IEC 61140. Applications for the FUP fuseholder can be found in all electronic areas, in particular for primary circuit protection in power and household electronics, measuring and control engineering and other industrial equipment.

Slotted PCB mounting fuse holder
Fuse Current:30A
Pin terminal
External depth 54.8mm
Operating temperature -40 to +85°C
External length/height 16.5mm
Flammability rating UL 94V-0
Head diameter:19mm

Approvals

UL, VDE, CSA

PCB Mounting

Voltage Rating 250V.

Specifications
Attribute Value
Fuse Size Mini
Current Rating 16A
Voltage Rating 500V ac
Cap Style Slotted
Compatible Fuse Length 20/32mm
Compatible Fuse Diameter 5/6.3mm
Compatible Fuse Dimensions 5 x 20 mm, 6.3 x 32 mm
Series FUP
Protection Category PC2
Body Material Thermoset
Contact Material Tin Plated Copper Alloy
Compatible Fuse Sizes Mini
Terminal Type Solder
Number of Poles 1
Standards Met CSA 22.2 no. 4248-1, CULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified
Available to back order for despatch 07.04.2020
Price Each (In a Pack of 25)
kr 51,804
(exc. VAT)
kr 64,755
(inc. VAT)
Units
Per unit
Per Pack*
25 +
kr 51,804
kr 1 295,10
*price indicative
Related Products
Standard power timer connectors are suitable for higher ...
Description:
Standard power timer connectors are suitable for higher current applications typically within the automotive and industrial sector. Article 718-6987 is a SPT, black, PA6.6, 2-way fuse holder of width 15.8mm x2 (coupled module width 31.5mm), length 40.8mm and overall height ...
Schurter FEC series panel mount fuse holders for ...
Description:
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap. For appliances in unattended use. ...
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...