- RS Stock No.:
- 172-6676
- Mfr. Part No.:
- PME271MD6100MR30
- Brand:
- KEMET
- RS Stock No.:
- 172-6676
- Mfr. Part No.:
- PME271MD6100MR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 27mm |
Depth | 8mm |
Height | 17mm |
Dimensions | 27 x 8 x 17mm |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |