KEMET Paper Capacitor 100nF 300V ac ±20% Tolerance PME271E Through Hole +110°C

  • RS Stock No. 172-6701
  • Mfr. Part No. PME271E610MR30
  • Brand KEMET
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PME 271E Series

High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL

X Class - X1

Warning

  • X capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute Value
Capacitance 100 nF
Voltage 300 V ac
Series PME271E
Lead Pitch 20.3mm
Tolerance Minus -20%
Tolerance Plus +20%
Tolerance ±20%
Suppression Class X1
Mounting Type Through Hole
Length 24mm
Height 16.5mm
Depth 11.3mm
Dimensions 24 x 11.3 x 16.5mm
Lead Diameter 0.8mm
Maximum Operating Temperature +110°C
Minimum Operating Temperature -40°C
150 In stock for delivery within 1 working days
Price Each (In a Bag of 150)
kr 16,524
(exc. VAT)
kr 20,655
(inc. VAT)
Units
Per unit
Per Bag*
150 - 150
kr 16,524
kr 2 478,60
300 +
kr 14,046
kr 2 106,90
*price indicative
Related Products
Lead Type Disc Ceramic Capacitors for General Purpose. ...
Description:
Lead Type Disc Ceramic Capacitors for General Purpose.
Highest possible safety regarding active and passive flammability ...
Description:
Highest possible safety regarding active and passive flammability due to metallised paper construction. High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages. Encapsulation meets UL94-0.
The PME271Y A-E Series is a self-healing multi-layering ...
Description:
The PME271Y A-E Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially ...
Metallised Paper Class X2 and Y2 configured in ...
Description:
Metallised Paper Class X2 and Y2 configured in delta formation. Compact size. Self extinguishing UL94V-0 encapsulation material. Excellent self healing properties ensuring long life even when subject to frequent over voltages. Impregnated paper ensures excellent stability and outstanding reliability, especially ...