- RS Stock No.:
- 173-4137
- Mfr. Part No.:
- PME271E510MR30
- Brand:
- KEMET
1500 In stock for same day dispatch
Added
Price Each (In a Bag of 500)
Kr. 12,954
(exc. VAT)
Kr. 16,192
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 2000 | Kr. 12,954 | Kr. 6 477,00 |
2500 + | Kr. 10,661 | Kr. 5 330,50 |
*price indicative |
- RS Stock No.:
- 173-4137
- Mfr. Part No.:
- PME271E510MR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PME 271E Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Warning
X capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |