- RS Stock No.:
- 173-5020
- Mfr. Part No.:
- PME271MD6330KR30
- Brand:
- KEMET
Available to back order for despatch 08.10.2024
Added
Price Each (In a Bag of 100)
Kr. 29,149
(exc. VAT)
Kr. 36,436
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | Kr. 29,149 | Kr. 2 914,90 |
200 - 300 | Kr. 24,776 | Kr. 2 477,60 |
400 - 700 | Kr. 21,861 | Kr. 2 186,10 |
800 - 1100 | Kr. 18,948 | Kr. 1 894,80 |
1200 + | Kr. 18,348 | Kr. 1 834,80 |
*price indicative |
- RS Stock No.:
- 173-5020
- Mfr. Part No.:
- PME271MD6330KR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME271 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 27mm |
Depth | 12mm |
Height | 22mm |
Dimensions | 27 x 12 x 22mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 173-5020
- Mfr. Part No.:
- PME271MD6330KR30
- Brand:
- KEMET