USB to RS-232 Parallel Cable Assembly

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Board Level GPS Receiver Modules, USB or RS-232

The board level GPS receiver modules are compact all-in-one GPS module solutions. The GPS receiver continuously tracks all satellites in view and provides accurate satellite positioning data.

12 parallel channel GPS receiver
4100 simultaneous time-frequency search bins
SBAS (WAAS, EGNOS) support
High sensitivity
Fast acquisition
On-board patch antenna

GPS (Global Positioning System) - RF Solutions

Specifications
Attribute Value
Connector A USB
Connector B RS-232
Discontinued product
Related Products
Cables suitable for connection of IBM® PC/XT/AT or ...
Description:
Cables suitable for connection of IBM® PC/XT/AT or compatibles to printers. Grey in colour, all are of moulded PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.
Compatible with IEEE 1284 and all other parallel ...
Description:
Compatible with IEEE 1284 and all other parallel interfacesD-SUB plug (25-pin) on Centronics plug (36-pin)Double copper screen - can also be used in more challenging environments. Gas-tight insulation displacement with at least 40 years of service life. Extremely thin and ...
Connects new IEEE 1284 equipment connectors to the ...
Description:
Connects new IEEE 1284 equipment connectors to the standard PCs printer ports, IEEE 1284 A-C cable assembly, Connects existing Centronics equipment connectors to the standard PC printer port. (36 pin half pitch Centronics connector (B) to a 25-way D connector ...
Cables with Mini Delta Ribbon (MDR) male connectors, ...
Description:
Cables with Mini Delta Ribbon (MDR) male connectors, ideally suited to LVDS / TMDS technology, HF transmission (up to 1.6 Gbps).Use a 100 Ω shielded cable, twisted pair by pair, giving optimum protection against noise and EMI / RFI problems.Matching ...