- RS Stock No.:
- 711-9000
- Mfr. Part No.:
- MARHPAT600
- Brand:
- Martindale
Discontinued product
- RS Stock No.:
- 711-9000
- Mfr. Part No.:
- MARHPAT600
- Brand:
- Martindale
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Hand-held PAT Martindale HPAT600
"A revolutionary lightweight instrument to get the job done quickly and cost-effectively". This is the essential hand-held PAT, measuring just 90 x 210 x 54mm and weighing just 700g including rechargeable batteries. It really speeds up PAT testing and is ideal for use where there is no convenient power socket. It's very easy to use, flexible and reliable, with a simple one button, one test sequence selection, easy and fast operating modes, user settable pass levels, memory for 200 tests, displays measured values as well as a 'pass' or 'fail' decision and comes complete with mains and car chargers.
Automatic test sequences selected with single push button (IEC lead, class I, class II) Individual earth bond, insulation and load tests available 250V & 500V insulation test 200mA DC earth continuity test suitable for all tools, appliances and IT equipment testing Load test verifies that fuse (if fitted) is intact and the appliance was correctly switched on during earth and insulation tests IEC lead extension facility Measurement display on the large LCD display showing PASS/FAIL readings and actual test voltage used Variable PASS/FAIL limits Battery operated and memory for 200 appliance results A calibration tool is supplied to enable the resistance of a replacement test lead to be eliminated from the measurement. This feature enables the use of a standard 4mm lead, or a longer lead with croc clip, and still maintain accuracy
Supplied with
Instruction manual, soft case, mains charger, car charger, earth bond lead, ext lead adapter, batteries
Specifications
Attribute | Value |
---|---|
Tester Type | Pass/Fail PAT |
Test Type | Class I, Class II |
Testing Method | Automatic, Manual |
Calibrated | RSCAL |
Power Source | Battery, Mains |
Dimensions | 210 x 90 x 54mm |
Weight | 700g |
Height | 54mm |
Length | 210mm |
Maximum Operating Temperature | +40°C |
Maximum Supply Voltage | 230V |
Model Number p | HPAT600 |
Plug Type | Type G - British 3-pin |
Minimum Operating Temperature | -10°C |
Width | 90mm |
- RS Stock No.:
- 711-9000
- Mfr. Part No.:
- MARHPAT600
- Brand:
- Martindale