3M 7E50-B516-05 PCB Card Ejector PCB Card Ejector

Subtotal (1 pack of 1800 units)*

Kr. 29 503,80

(exc. VAT)

Kr. 36 880,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1800 +Kr. 16,391Kr. 29 503,80

*price indicative

RS Stock No.:
456-081
Mfr. Part No.:
7E50-B516-05
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Card Ejector

Sub Type

Ejector

Style

Modular

Material

Stainless Steel, Glass Filled High Temperature Thermoplastic

Material Flammability Standard

UL94 V-0

Standards/Approvals

RoHS, CFA

Width

27.27mm

RoHS Status: Exempted

COO (Country of Origin):
TW
The 3M Position card connector is a CompactFlash Type II snap-in design.

Connector Type Ejector

Insertion, Removal Method Push In, Push Out

Ejector Side Right

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy