3M 7G24-B5A6-05 PCB Card Ejector PCB Card Ejector
- RS Stock No.:
- 456-097
- Distrelec Article No.:
- 304-65-537
- Mfr. Part No.:
- 7G24-B5A6-05
- Brand:
- 3M
Subtotal (1 pack of 600 units)*
Kr. 7 827,60
(exc. VAT)
Kr. 9 784,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 600 + | Kr. 13,046 | Kr. 7 827,60 |
*price indicative
- RS Stock No.:
- 456-097
- Distrelec Article No.:
- 304-65-537
- Mfr. Part No.:
- 7G24-B5A6-05
- Brand:
- 3M
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
| Brand | 3M | |
| Sub Type | Ejector | |
| Product Type | PCB Card Ejector | |
| Material Flammability Standard | UL94 V-0 | |
| Material | Stainless Steel, Glass Filled High Temperature Thermoplastic | |
| Width | 47.6mm | |
| Standards/Approvals | RoHS, J-STD-020C, CFA, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Ejector | ||
Product Type PCB Card Ejector | ||
Material Flammability Standard UL94 V-0 | ||
Material Stainless Steel, Glass Filled High Temperature Thermoplastic | ||
Width 47.6mm | ||
Standards/Approvals RoHS, J-STD-020C, CFA, UL 94V-0 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The 3M Position card connector is designed for CFast card applications and features a snap-in mechanism for secure attachment.
Connector Type Ejector
Ejector Side Right
Mounting Type Snap-In