Molex Terminal Position Assurance for use with "Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- RS Stock No.:
- 200-5693
- Mfr. Part No.:
- 105415-0008
- Brand:
- Molex
Available to back order for despatch 20.09.2024
Added
Price Each (In a Pack of 50)
Kr. 1,855
(exc. VAT)
Kr. 2,319
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | Kr. 1,855 | Kr. 92,75 |
100 - 100 | Kr. 1,56 | Kr. 78,00 |
150 - 200 | Kr. 1,496 | Kr. 74,80 |
250 - 450 | Kr. 1,437 | Kr. 71,85 |
500 + | Kr. 1,379 | Kr. 68,95 |
*price indicative |
- RS Stock No.:
- 200-5693
- Mfr. Part No.:
- 105415-0008
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 8 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | "Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to |
Series | 105415 Series |