Phoenix Contact Printed-Circuit Board Connector for use with ME-IO Multifunctional Housings
- RS Stock No.:
- 284-6105
- Mfr. Part No.:
- 2202605
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
Kr. 22 519,00
(exc. VAT)
Kr. 28 149,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | Kr. 45,038 | Kr. 22 519,00 |
*price indicative
- RS Stock No.:
- 284-6105
- Mfr. Part No.:
- 2202605
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Printed-Circuit Board Connector | |
| For Use With | ME-IO Multifunctional Housings | |
| Colour | Light Grey | |
| Material | Copper Alloy | |
| Standards/Approvals | JEDEC JESD 201, IEC 60068-2-82, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Printed-Circuit Board Connector | ||
For Use With ME-IO Multifunctional Housings | ||
Colour Light Grey | ||
Material Copper Alloy | ||
Standards/Approvals JEDEC JESD 201, IEC 60068-2-82, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board connector is characterized by a defined contact force that guarantees the stability of contacts over an extended period. It features an intuitive operation facilitated by a color coded actuating push button, making it user friendly and easy to operate. Additionally, the connector allows operation and conductor connection from one direction, enabling seamless integration into the front of a device.
Quick and convenient testing
Time saving push in connection
Tools not required for installation
User friendly front connection plug
Related links
- Phoenix Contact Printed-Circuit Board Connector for use with ME-IO Multifunctional Housings
- Phoenix Contact Printed-Circuit Board Connector for use with PCB
- Phoenix Contact DMCC Series Straight Printed Circuit Board Connector 2.54 mm Pitch Shrouded
- Phoenix Contact DIN Rail Bus Connector for Use with ME-IO Multifunctional Housings
- Phoenix Contact TBUS8 Series DIN Rail Bus Connector for Use with ME-IO Multifunctional Housings
- TE Connectivity Pin Contact for use with Printed Circuit Board
- Phoenix Contact HSCP-SP Series Polyamide Filler Plug for Use with ME-IO Multifunctional Housings 10.9 mm x 21.6 mm x
- Phoenix Contact 2202548 Printed Circuit Board for use with ME-IO 18, 8 DEV-KIT