- RS Stock No.:
- 136-1841
- Mfr. Part No.:
- 640250-3
- Brand:
- TE Connectivity
11000 In stock for same day dispatch
Added
Price Each (In a Bag of 500)
Kr. 1,408
(exc. VAT)
Kr. 1,76
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | Kr. 1,408 | Kr. 704,00 |
1000 - 2500 | Kr. 1,197 | Kr. 598,50 |
3000 - 4500 | Kr. 1,056 | Kr. 528,00 |
5000 - 9500 | Kr. 0,915 | Kr. 457,50 |
10000 + | Kr. 0,845 | Kr. 422,50 |
*price indicative |
- RS Stock No.:
- 136-1841
- Mfr. Part No.:
- 640250-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL-156 |
For Use With | Wire-to-Board Economy Power Connector |
Body Orientation | Straight |
Length | 11.81mm |
Width | 7.27mm |
Housing Material | Nylon |
- RS Stock No.:
- 136-1841
- Mfr. Part No.:
- 640250-3
- Brand:
- TE Connectivity