- RS Stock No.:
- 161-3846
- Mfr. Part No.:
- C42334A100C56
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-3846
- Mfr. Part No.:
- C42334A100C56
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
RP618,RP622 and RP300 Cable Housings and Locking Trays
A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.
Features and benefits:
Strong metal housing
Male case
For DIN41622
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Series | DIN41622 |
For Use With | PCB Connector |
Body Orientation | Straight |
Housing Material | PBT |