- RS Stock No.:
- 164-2367
- Mfr. Part No.:
- 100284-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-2367
- Mfr. Part No.:
- 100284-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
TE Connectivity Econoseal EHM Series Connector Housings
Econoseal EHM series receptacle style automotive wire connector housings made from black PBT with O-ring type silicone rubber seals. These receptacle style automotive wire connector housings have polarization to aid mating alignment and have threaded couplings (apart from stock number 718-9368 which has a 16S bayonet coupling). The cable range accepted by these discrete wire connector housings is 0.5 to 4mm2 (apart from stock number 718-9368 which accepts 1 to 4mm2)
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Female |
Mounting Type | Cable Mount |
Series | EHM |
For Use With | Econoseal Connector |
Body Orientation | Straight |
Housing Material | Nylon |