- RS Stock No.:
- 166-0720
- Mfr. Part No.:
- DF60-5EP-10.16C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 166-0720
- Mfr. Part No.:
- DF60-5EP-10.16C
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 10.16mm DF60 In-Line Plug Housings
DF60 series 10.16mm pitch free hanging in-line plug housings that are capable of carrying a current of up to 45 A. These DF60 series in-line plug housings have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series in-line plug housings are made from black UL94V-0 glass-reinforced PBT with a wall structure between the contacts that prevents short circuiting.
Typical applications for these DF60 series 10.16mm in-line plug connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
Crimp plug contacts for these in-line plug housings need to be purchased separately, please see stock number 873-5836 typically.
For mating DF60 cable mount crimp socket connectors see stock number 873-5785 typically
Typical applications for these DF60 series 10.16mm in-line plug connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
Crimp plug contacts for these in-line plug housings need to be purchased separately, please see stock number 873-5836 typically.
For mating DF60 cable mount crimp socket connectors see stock number 873-5785 typically
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 10.16mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF60 |
For Use With | Internal Power Supply |
Body Orientation | Straight |
Length | 69.84mm |
Width | 15.9mm |
Housing Material | PBT |