- RS Stock No.:
- 189-1315
- Mfr. Part No.:
- 105411-0108
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 189-1315
- Mfr. Part No.:
- 105411-0108
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Mega-Fit Power Connectors deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. Tin-plated and sacrificial contacts are available which ensures secure retention when receptacle and header are mated and enhances design flexibility respectively.
Power-dense design with high-current terminals
Tight pitch and row spacing
Fully isolated header pins and receptacle terminals
Positive locking housing
Tight pitch and row spacing
Fully isolated header pins and receptacle terminals
Positive locking housing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 5.7mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mega-Fit |
For Use With | Mega-Fit Power Connectors |
Length | 23.45mm |
Width | 30.3mm |
Housing Material | Nylon |