- RS Stock No.:
- 311-6518
- Mfr. Part No.:
- SHR-03V-S-B
- Brand:
- JST
4100 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 1,21
(exc. VAT)
Kr. 1,51
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | Kr. 1,21 | Kr. 12,10 |
250 - 990 | Kr. 0,935 | Kr. 9,35 |
1000 - 2490 | Kr. 0,803 | Kr. 8,03 |
2500 - 4990 | Kr. 0,649 | Kr. 6,49 |
5000 + | Kr. 0,561 | Kr. 5,61 |
*price indicative |
- RS Stock No.:
- 311-6518
- Mfr. Part No.:
- SHR-03V-S-B
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimp Terminal Housings
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.
The JST Crimp connector Housing of SH series is a through hole type shrouded header with 3 ways.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Series | SH |
Length | 6mm |
- RS Stock No.:
- 311-6518
- Mfr. Part No.:
- SHR-03V-S-B
- Brand:
- JST