- RS Stock No.:
- 865-7137
- Mfr. Part No.:
- 556879-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-7137
- Mfr. Part No.:
- 556879-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPINNERGY Wire to Board Plug Housings
AMPINNERGY wire to board plug housings with a one piece design, 11.18mm centreline, positive latching and polarization for secure and accurate mating to the mating receptacles (see stock number 719-9299 typically). The crimp contacts for these AMPINNERGY wire to board plug housings need to be purchased separately, see stock number 680-1837)
Tyco AMPINNERGY Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 11.18mm |
Gender | Male |
Series | AMPINNERGY |
Body Orientation | Straight |
Length | 75.01mm |
Width | 9.42mm |
Housing Material | PC |
- RS Stock No.:
- 865-7137
- Mfr. Part No.:
- 556879-6
- Brand:
- TE Connectivity