- RS Stock No.:
- 437-051
- Mfr. Part No.:
- IL-WX-8PB-VF-BE
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 437-051
- Mfr. Part No.:
- IL-WX-8PB-VF-BE
- Brand:
- JAE
Technical Reference
Legislation and Compliance
Product Details
IL-WX Series Straight Plugs
For JAE IL-WX Board to Board Series Socket receptacles (straight) see stock number 436-957 typical.
Approvals
UL94V-0
0.8mm Board to Board IL-WX Series - JAE
This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.
Specifications
Attribute | Value |
---|---|
Series | IL-WX |
Pitch | 0.8mm |
Number of Contacts | 8 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 500.0mA |
- RS Stock No.:
- 437-051
- Mfr. Part No.:
- IL-WX-8PB-VF-BE
- Brand:
- JAE