MPN

Molex, C-Grid III, 90120, 22 Way, 1 Row, Straight Pin Header


1200 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Tray of 600)

kr 7,788

(exc. VAT)

kr 9,735

(inc. VAT)

Units

Added

RS Stock No.:
161-7961
Mfr. Part No.:
90120-0142
Brand:
Molex
COO (Country of Origin):
IE
UnitsPer unitPer Tray*
600 +kr 7,788kr 4 672,80
*price indicative

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series



Features and Benefits



Product Application Information



AttributeValue
SeriesC-Grid III
Pitch2.54mm
Number of Contacts22
Number of Rows1
Body OrientationStraight
Shrouded/UnshroudedUnshrouded
Connector SystemWire to Board
Mounting TypeThrough Hole
Termination MethodSolder
Contact MaterialBrass
Current Rating3.0A