TE Connectivity AMPMODU MOD II Series Straight Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s),
- RS Stock No.:
- 163-9367
- Mfr. Part No.:
- 1-1241150-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9367
- Mfr. Part No.:
- 1-1241150-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
TE Connectivity AMPMODU Mod II 2.54 mm Single Row Unshrouded Breakaway Pin Headers
AMPMODU Mod II unshrouded single row breakaway PCB pin headers with a 2.54mm centreline. These versatile AMPMODU Mod II breakaway PCB headers can be broken into the size required. All the solder posts can be installed at one time saving time and labour costs. These 2.54mm AMPMODU Mod II pin headers are available with a vertical or right angle mounting orientation. Surface mount versions are also available
Features and Benefits
Versatile, can be broken down to required size
Quick, time saving installation
Reliable and economical
Quick, time saving installation
Reliable and economical
Applications
These AMPMODU Mod II PCB pin headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MOD II |
Pitch | 2.54mm |
Number of Contacts | 12 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Current Rating | 3.0A |
Mating Pin Length | 5.8mm |
- RS Stock No.:
- 163-9367
- Mfr. Part No.:
- 1-1241150-2
- Brand:
- TE Connectivity