Weidmuller 7.62mm Pitch 2 Way Right Angle Pluggable Terminal Block, Through Hole, Solder Termination
- RS Stock No.:
- 172-2678
- Mfr. Part No.:
- SV 7.62/02/90G 3.5SN BK BX - 1822280000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2678
- Mfr. Part No.:
- SV 7.62/02/90G 3.5SN BK BX - 1822280000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal PCB Headers
7.62mm Pitch - Weidmüller Powermate Range
A range of high power two part PCB connectors, featuring a clamping yoke for reliable and secure cable connection. Fully compatible with waveflow soldering processes as well as manual soldering.
Rated at 43A/630V
Accepts wires 0.32 - 6.00mm2
Accepts wires 0.32 - 6.00mm2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 7.62mm |
Series | OMNIMATE SV |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 41.0A |
Voltage Rating | 800.0 V |
Contact Material | Copper Alloy |