Wurth Elektronik 3134 Series Straight Through Hole PCB Header, 6 Contact(s), 7.62mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 172-5307
- Mfr. Part No.:
- 691313410006
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 172-5307
- Mfr. Part No.:
- 691313410006
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Specifications
Attribute | Value |
---|---|
Series | 3134 |
Pitch | 7.62mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 300.0 V |
Gender | Male |
- RS Stock No.:
- 172-5307
- Mfr. Part No.:
- 691313410006
- Brand:
- Wurth Elektronik